Part Details for CT6 by Autonics Corporation
Overview of CT6 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1891
|
Newark | Digital Counter/Timer, 6-Digit, 100Vac To 240Vac, No. Of Digits/Alpha:6, Digit Height:13Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:68Mm, Panel Cutout Width:68Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Autonics CT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$169.0000 | Buy Now |