Part Details for CT6862-05 by Hioki USA
Overview of CT6862-05 by Hioki USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6862-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6803
|
Newark | Current Sensor, 50A, 11 To 15V, Voltage Rohs Compliant: Yes |Hioki CT6862-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$840.1800 / $964.2300 | Buy Now |
DISTI #
30262.1
|
TestEquity LLC | Hioki CT6862-05 AC/DC Current Sensor, 50 A, DC-1 MHz, For PW6001 Analyzer, CT686x Series | 0 |
|
$1,000.0000 | Buy Now |