There are no models available for this part yet.
Overview of CT6E7 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT6E7 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M8259
|
Newark | Tip, Soldering Iron, Screwdriver, 0.25In, Tip/Nozzle Width:6.35Mm, Tip/Nozzle Style:Screwdriver, For Use With:Weller W100Pg And W100P3 Soldering Irons , Product Range:Ct Series, Tip/Nozzle Length:1.37", Tip Temperature:700°F Rohs Compliant: Yes |Weller CT6E7 (Alternate Part Number: 037103472915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.3000 | Buy Now | |
DISTI #
08WX1907
|
Newark | Soldering Iron Tip, Screwdriver, 7 Mm Rohs Compliant: Na |Weller CT6E7 (Alternate Part Number: 037103472915 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 | Buy Now | |
DISTI #
71077416
|
RS | Weller, Soldering Iron, Screwdriver Tip,.25 in,700 Deg.,W100Pg, W100P3,Ct6 Series | Weller CT6E7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$8.8800 | Buy Now | |
Onlinecomponents.com | CT6 Series ScrewDriver Tip For W100PG, W100P3 Soldering Iron RoHS: Compliant |
25 In Stock |
|
$8.8400 / $9.3000 | Buy Now | ||
Quest Components | SOLDERING IRON TIP, SCREWDRIVER, 6.35 MM | 3 |
|
$11.3100 | Buy Now | ||
Master Electronics | CT6 Series ScrewDriver Tip For W100PG, W100P3 Soldering Iron RoHS: Compliant |
25 In Stock |
|
$8.8400 / $9.3000 | Buy Now | ||
DISTI #
112-614
|
Techni-Tool, Inc. | Weller CT6E7 CT6E7 SOLDERING TIP WELLER CT6E7, CT Series | 14 |
|
$9.3000 | Buy Now | |
DISTI #
112-614
|
TestEquity LLC | Weller CT6E7 CT6E7 SOLDERING TIP WELLER CT6E7, CT Series | 14 |
|
$9.3000 | Buy Now |