Part Details for CT6E8 by Weller Hand Tools GmbH
Overview of CT6E8 by Weller Hand Tools GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F2587
|
Newark | Tip, Soldering Iron, Screwdriver, 6.35Mm, Tip/Nozzle Width:6.35Mm, Tip/Nozzle Style:Screwdriver, For Use With:Weller W100Pg And W100P3 Soldering Irons , Product Range:Ct Series, Tip/Nozzle Length:34.8Mm Rohs Compliant: Yes |Weller CT6E8 (Alternate Part Number: 037103472922 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$9.0000 | Buy Now |
DISTI #
71077720
|
RS | Weller, Soldering Iron, Solid Copper Plate, Screwdriver,0.25 in,0.042 in,1.37 in | Weller CT6E8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | CT6 Series ScrewDriver Tip For W100PG, W100P3 Soldering Iron RoHS: Compliant |
9 In Stock |
|
$8.5500 / $9.0000 | Buy Now |
DISTI #
60910405
|
Verical | CT6E8 Min Qty: 6 Package Multiple: 1 Date Code: 1504 | Americas - 6 |
|
$11.8421 | Buy Now |
|
Quest Components | 1/4" X 800° CT6 SERIES SCREWDRIVER TIP FOR W100PG, W100P3 SOLDERING IRON | 3 |
|
$11.0550 | Buy Now |
DISTI #
09L8616
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (W) 7 mm, 425 °C, CT6E8 Min Qty: 1 | 1 |
|
$13.6431 / $15.1107 | Buy Now |
|
Master Electronics | CT6 Series ScrewDriver Tip For W100PG, W100P3 Soldering Iron RoHS: Compliant |
9 In Stock |
|
$8.5500 / $9.0000 | Buy Now |
DISTI #
272TI3156
|
Techni-Tool, Inc. | Weller CT6E8 1/4" 800°F Screwdriver (Taper) Soldering Tip, CT Series | 0 |
|
$9.0000 | Buy Now |
DISTI #
272TI3156
|
TestEquity LLC | Weller CT6E8 1/4" 800°F Screwdriver (Taper) Soldering Tip, CT Series | 0 |
|
$9.0000 | Buy Now |