CT6H202N
TE Connectivity
Description: RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 2000ohm, ROHS COMPLIANT

Overview of CT6H202N by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CT6H202N by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1623891-0
Avnet Abacus 1-1623891-0 , CT6H 2K (Alt: 1-1623891-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

CAD Models for CT6H202N by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT6H202N by TE Connectivity

CT6H202N
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Dust Proof
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Height
6.35 mm
Package Style
PCB Mount
Packing Method
AMMO PACK; TAPE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Terminal Shape
FLAT
Tolerance
30%
Working Voltage
50 V
Want to compare parts?
  1. CT6H202N
    TE Connectivity
    RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 2000ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT6H202N by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT6H202N by TE Connectivity

Select Manufacturer
Which Manufacturer of CT6H202N would you like to use for your alert(s)?
  • Please alert me when CT6H202N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT6H202N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT6H202N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT6H202N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT6H202N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT6H202N by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: