There are no models available for this part yet.
Overview of CT6NT18-M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CT6NT18-M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W4304
|
Newark | Cable Tie, Nylon6.6, 155Mm, 18Lb, Pk1000, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:155Mm, Cable Tie Width:3Mm, Cable Bundle Diameter Max:31.8Mm, Cable Tie Type:Miniature, Product Range:Ct6N Series Rohs Compliant: Yes |3M CT6NT18-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 10 |
|
$57.3300 | Buy Now | |
DISTI #
3M116M-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 6.1" Min Qty: 1000 Lead time: 4 Weeks Container: Bag |
6000 In Stock |
|
$0.0406 / $0.0631 | Buy Now | |
DISTI #
56W4304
|
Avnet Americas | Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3 mm, 31.8 mm, 18 lb - Boxed Product (Development Kits) (Alt: 56W4304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 10 Partner Stock |
|
$57.3300 | Buy Now | |
DISTI #
7100022741
|
Avnet Americas | Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3 mm, 31.8 mm, 18 lb (Alt: 7100022741) Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 2 Days | 0 |
|
RFQ | ||
DISTI #
517-CT6NT18-M
|
Mouser Electronics | Cable Ties 6 INCH 18 LB NATURAL CABLE TIE RoHS: Compliant | 10000 |
|
$0.0500 / $0.1500 | Buy Now | |
DISTI #
MMM7100022741
|
Heilind Electronics | 7100022741 80611469380 6 NATURAL 18 LB CABLE TIE - 1 | Americas - 0 in Stock |
|
$0.0457 / $0.0479 | Buy Now |