Part Details for CT75A by Hammond Manufacturing
Overview of CT75A by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM5345-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$53.1892 / $63.8300 | Buy Now |
DISTI #
546-CT75A
|
Mouser Electronics | Current Transformers Current transformer, toroidal, chassis mount, current ratio 75:5, CT series RoHS: Compliant | 0 |
|
$53.1800 / $63.2600 | Order Now |
DISTI #
70319528
|
RS | Current Transformer Toroid 2VA 75:5 | Hammond Manufacturing CT75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3600 / $63.8300 | RFQ |
|
Onlinecomponents.com | transformer - current RoHS: Compliant | 17 Factory Stock |
|
$53.3300 / $105.3300 | Buy Now |
|
Master Electronics | transformer - current RoHS: Compliant | 17 Factory Stock |
|
$53.3300 / $105.3300 | Buy Now |
Part Details for CT75A
CT75A CAD Models
CT75A Part Data Attributes
|
CT75A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CT75A
Hammond Manufacturing
Current Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 2 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 75:5 A | |
Height | 82.55 mm | |
Isolation Voltage | 4000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44.45 mm | |
Window Dimension | D22.1XH44.5 (mm) |