Filter Your Search
1 - 4 of 4 results
|
CT75A
Hammond Manufacturing
|
$51.2757 | Yes | Active | 4 kV | 75:5 A | CURRENT TRANSFORMER | 2 | BAR PRIMARY | 2 VA | CSA; UL | CHASSIS MOUNT | NO | D22.1XH44.5 (mm) | 82.55 mm | 95.25 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||
|
CT75AM-12
Renesas Electronics Corporation
|
Check for Price | Active | 150 °C | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | TO-3PL | FLANGE MOUNT, R-PSFM-T3 | 2 | COLLECTOR | 75 A | 600 V | SINGLE | 7.5 V | 20 V | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 300 W | Not Qualified | THROUGH-HOLE | SINGLE | POWER CONTROL | SILICON | 420 ns | 305 ns | |||||||||||||||||
|
CT75AM-12
Powerex Power Semiconductors
|
Check for Price | Obsolete | MAXIMUM COLLECTOR-EMITTER VOLTAGE WITH GATE OPEN IS 600V | 150 °C | NO | POWEREX INC | unknown | EAR99 | TO-3PL | FLANGE MOUNT, R-PSFM-T3 | 2 | 75 A | 600 V | SINGLE | 7.5 V | 20 V | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 300 W | Not Qualified | THROUGH-HOLE | SINGLE | SILICON | ||||||||||||||||||||
|
CT75AM-12
Mitsubishi Electric
|
Check for Price | Transferred | 150 °C | NO | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | COLLECTOR | 75 A | 600 V | SINGLE | 7.5 V | 20 V | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 300 W | Not Qualified | THROUGH-HOLE | SINGLE | MOTOR CONTROL | SILICON | 420 ns | 305 ns |