There are no models available for this part yet.
Overview of CT80 by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-800XGBC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XGBB | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XKLC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for CT80 by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W9766
|
Newark | Circuit Analyzer, Agci/Gfci, Lcd, 250Vac, Voltage Measuring Range Ac:85V To 250V, Meter Display Type:Lcd, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:-, Plug Type:- |Extech Instruments CT80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Circuit Analyzer With GFCI RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |