Filter Your Search
1 - 10 of 169 results
|
1008CT-800XGLB
Coilcraft Inc
|
$0.7608 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 80 nH | 560 mΩ | 2 % | YES | 50 MHz | 510 mA | 1.4 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||||||||||||||||||||||||||||||||||||
|
CT800A
Hammond Manufacturing
|
$99.7258 | No | Active | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | 1.2 | CSA; UL | 800:5 A | 133.35 mm | 4 kV | 152.4 mm | CHASSIS MOUNT | BAR PRIMARY | 50 VA | CURRENT TRANSFORMER | 44.45 mm | D88.9XH44.5 (mm) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT80618003201AB
Intel Corporation
|
$176.4173 | Yes | Yes | Obsolete | YES | 85 °C | -40 °C | 676 | GRID ARRAY, FINE PITCH | INTEL CORP | FBGA, | compliant | 3A991.A.1 | 8542.31.00.01 | 22 mm | 22 mm | BGA | 676 | 32 | 32 | NO | 14.318 MHz | 32 | FLOATING POINT | YES | S-PBGA-B676 | YES | PLASTIC/EPOXY | FBGA | SQUARE | NOT SPECIFIED | 2.35 mm | 1300 rpm | 1.15 V | 750 mV | 1.05 V | CMOS | INDUSTRIAL | BALL | 800 µm | BOTTOM | NOT SPECIFIED | MICROPROCESSOR | |||||||||||||||||||||||||||||||||||||||||
|
CT80-822M-V
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 mH | 20 % | NO | 1 kHz | 1 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1008CT-800XFTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 80 nH | 560 mΩ | 1 % | YES | 50 MHz | 510 mA | 1.4 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CT800
Hammond Manufacturing
|
Check for Price | Obsolete | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | CURRENT TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1008CT-800XGSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 80 nH | 560 mΩ | 2 % | YES | 50 MHz | 510 mA | 1.4 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CT80F-101K-TH
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 10 % | NO | 1 kHz | 5 A | IRON-FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Toroidal | 2 | Toroidal | Tape | RECTANGULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 25 mm | 12 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT80251K
Central Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 250 µH | 10 % | NO | 1 kHz | 3 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT8020A11BQC
DSP Group Inc
|
Check for Price | No | Contact Manufacturer | YES | e0 | 70 °C | 128 | FLATPACK | Tin/Lead (Sn/Pb) | DSP GROUP INC | QFP, QFP128,1.2SQ,32 | unknown | 8542.39.00.01 | S-PQFP-G128 | PLASTIC/EPOXY | QFP | SQUARE | 5 V | CMOS | COMMERCIAL | GULL WING | 800 µm | QUAD | QFP128,1.2SQ,32 | Not Qualified | 280 mA |