Part Details for CT80618005844AB by Intel Corporation
Overview of CT80618005844AB by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT80618005844AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 512K CACHE, 600 MHZ -ATOM PROCESSOR E620T Microprocessor, 600MHz, CMOS, PBGA676 RoHS: Compliant | Europe - 199 |
|
RFQ |
Part Details for CT80618005844AB
CT80618005844AB CAD Models
CT80618005844AB Part Data Attributes
|
CT80618005844AB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CT80618005844AB
Intel Corporation
Microprocessor, 600MHz, CMOS, PBGA676, 22 X 22 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, FCBGA-676
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B676 | |
Length | 22 mm | |
Low Power Mode | YES | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.35 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.75 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |