Part Details for CTA3-IP-53 by ITT Interconnect Solutions
Overview of CTA3-IP-53 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTA3-IP-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header Connector - Pcb Mount - Recept - 53 Contacts - Pin - 0.075 Pitch - Pc Tail Terminal - Locking. RoHS: Compliant |
50 In Stock |
|
$20.6000 / $40.3100 | Buy Now |
|
Master Electronics | Header Connector - Pcb Mount - Recept - 53 Contacts - Pin - 0.075 Pitch - Pc Tail Terminal - Locking. RoHS: Compliant |
50 In Stock |
|
$20.6000 / $40.3100 | Buy Now |
Part Details for CTA3-IP-53
CTA3-IP-53 CAD Models
CTA3-IP-53 Part Data Attributes
|
CTA3-IP-53
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CTA3-IP-53
ITT Interconnect Solutions
Telecom and Datacom Connector, 53 Contact(s), Male, Straight, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.115 inch | |
Body Length | 4.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | CTA3-IS-53 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |