Part Details for CTAPR2/0-2/0-L by Panduit Corp
Overview of CTAPR2/0-2/0-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR2/0-2/0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR2/0-2/0-L-ND
|
DigiKey | C-STYLE CU COMP CONN, #1 AWG STR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
294 In Stock |
|
$19.7064 / $22.8800 | Buy Now |
DISTI #
CTAPR2/0-2/0-L
|
Avnet Americas | E-Style Compression Connector Tap 1AWG STR to 2/0AWG STR Copper (Alt: CTAPR2/0-2/0-L) Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.2084 | Buy Now |
DISTI #
644-CTAPR2/0-2/0-L
|
Mouser Electronics | Terminals C-Style CU Comp Conn, #1 AWG Str 2/0 RoHS: Compliant | 0 |
|
$16.4900 | Order Now |
DISTI #
PANCTAPR2/0-2/0-L
|
Heilind Electronics | C-STYLE CU COMP CONN, 1 AWG ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$12.7700 / $16.3900 | Buy Now |
DISTI #
CTAPR2/0-2/0-L
|
Avnet Americas | E-Style Compression Connector Tap 1AWG STR to 2/0AWG STR Copper (Alt: CTAPR2/0-2/0-L) Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.2084 | Buy Now |
DISTI #
CTAPR2/0-2/0-L
|
Avnet Americas | E-Style Compression Connector Tap 1AWG STR to 2/0AWG STR Copper (Alt: CTAPR2/0-2/0-L) Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.2084 | Buy Now |
DISTI #
000000000006370470
|
Sager | Terminals C-Style CU Comp Conn, #1 AWG Str 2/0 Min Qty: 1 | 0 |
|
$11.8300 / $15.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$12.7700 / $16.3900 | Buy Now |
Part Details for CTAPR2/0-2/0-L
CTAPR2/0-2/0-L CAD Models
CTAPR2/0-2/0-L Part Data Attributes
|
CTAPR2/0-2/0-L
Panduit Corp
Buy Now
|
Compare Parts:
CTAPR2/0-2/0-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |