Part Details for CTAPR2/0-2/0-X by Panduit Corp
Overview of CTAPR2/0-2/0-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR2/0-2/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR2/0-2/0-X-ND
|
DigiKey | C-STYLE CU COMP CONN, #1 AWG STR Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CTAPR2/0-2/0-X
|
Avnet Americas | Compression Connector Tap C-Style Copper 1AWG to 2/0AWG - Bulk (Alt: CTAPR2/0-2/0-X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7276 | Buy Now |
DISTI #
73743901
|
RS | C-Style CU Comp Conn, 1 AWG Str-2/0 | Panduit CTAPR2/0-2/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7700 / $22.5300 | RFQ |
DISTI #
PANCTAPR2/0-2/0-X
|
Heilind Electronics | C-STYLE CU COMP CONN, 1 AWG ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2973 Factory Stock |
|
$16.7800 / $22.8300 | Buy Now |
DISTI #
CTAPR2/0-2/0-X
|
Avnet Americas | Compression Connector Tap C-Style Copper 1AWG to 2/0AWG - Bulk (Alt: CTAPR2/0-2/0-X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7276 | Buy Now |
DISTI #
CTAPR2/0-2/0-X
|
Avnet Americas | Compression Connector Tap C-Style Copper 1AWG to 2/0AWG - Bulk (Alt: CTAPR2/0-2/0-X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7276 | Buy Now |
DISTI #
000000000006075289
|
Sager | Terminals C-Style CU Comp Conn, #1 AWG Str 2/0 Min Qty: 1 | 0 |
|
$15.5400 / $20.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2973 Factory Stock |
|
$16.7800 / $22.8300 | Buy Now |
DISTI #
10015492
|
TestEquity LLC | Panduit CTAPR2/0-2/0-X C-Style Compression Connector Tap, CU, 36kv, 0.74"x1.55", 2/0AWG, 1Pc | 0 |
|
$19.9700 | Buy Now |