Part Details for CTAPR2-2-X by Panduit Corp
Overview of CTAPR2-2-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR2-2-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR2-2-X-ND
|
DigiKey | C-STYLE CU COMP CONN, #6 AWG SOL Lead time: 51 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CTAPR2-2-X
|
Avnet Americas | Compression Connector Tap C-Style Copper 6AWG to 2AWG - Bulk (Alt: CTAPR2-2-X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0674 | Buy Now |
DISTI #
73743128
|
RS | C-Style CU Comp Conn, #6 AWG Sol- #2 AWG | Panduit CTAPR2-2-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 / $10.8100 | RFQ |
DISTI #
PANCTAPR2-2-X
|
Heilind Electronics | C-STYLE CU COMP CONN, 6 AWG SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $10.4100 | Buy Now |
DISTI #
CTAPR2-2-X
|
Avnet Americas | Compression Connector Tap C-Style Copper 6AWG to 2AWG - Bulk (Alt: CTAPR2-2-X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0674 | Buy Now |
DISTI #
000000000006075287
|
Sager | Terminals C-Style CU Comp Conn, #6 AWG Sol- #2 AWG Min Qty: 1 | 0 |
|
$7.4600 / $9.7400 | Buy Now |
DISTI #
10015490
|
TestEquity LLC | Panduit CTAPR2-2-X C-Style Compression Connector Tap, CU, 36kv, .56"x1.16", 2AWG, 1Pc | 0 |
|
$9.5800 | Buy Now |