There are no models available for this part yet.
Overview of CTB-B-B-03 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137807-21000LF | Amphenol Communications Solutions | HPCE CTB R/A HEADER 4HP8S | |
10127417-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 16HP | |
10133461-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP20S |
Price & Stock for CTB-B-B-03 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67H5950
|
Newark | Thermal Circuit Breaker, 1 Pole, 3A, Product Range:Ctb Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:50V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Carling Technologies CTB-B-B-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 636 |
|
$3.2100 / $3.6500 | Buy Now | |
DISTI #
432-1124-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 50VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
273 In Stock |
|
$2.3127 / $5.1000 | Buy Now | |
DISTI #
691-CTB-B-B-03
|
Mouser Electronics | Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 3 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 RoHS: Compliant | 404 |
|
$2.1100 / $3.3600 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal 3A 250VAC/50VDC RoHS: Compliant |
1881 On Order |
|
$1.7500 / $3.0900 | Buy Now | ||
DISTI #
CTB-B-B-03
|
TTI | Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 3 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.1400 | Buy Now | |
DISTI #
000000000001159264
|
Sager | Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 3 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934 Min Qty: 1 | 0 |
|
$2.0200 / $3.0700 | Buy Now | |
Master Electronics | Circuit Breaker Thermal 3A 250VAC/50VDC RoHS: Compliant |
1881 On Order |
|
$1.7500 / $3.0900 | Buy Now |
CAD Models for CTB-B-B-03 by Carling Technologies
Part Data Attributes for CTB-B-B-03 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
ROCKER
|
Body Breadth
|
19.31 mm
|
Body Height
|
38.99 mm
|
Body Length or Diameter
|
19.31 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CE; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|
Related Parts for CTB-B-B-03
-
CTB-B-B-03-BCircuit Breaker
-
CS315WToggle Switches
-
CURB201-GRectifier Diodes
-
D2F-01FL30-D3Snap Acting/Limit Switches
-
CSD25302Q2Power Field-Effect Transistors
-
CSD25481F4Small Signal Field-Effect Transistors
-
CQS48120-14-RPower Supply Modules
-
CSDC1ACOther Analog ICs
-
CV150K05TNon-linear Resistors