Part Details for CTB-B-B-10-B (ALTERNATE: CTBBB10B|CTB-B-B-10-B|CTBBB10B) by Carling Technologies
Overview of CTB-B-B-10-B (ALTERNATE: CTBBB10B|CTB-B-B-10-B|CTBBB10B) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB-B-B-10-B (ALTERNATE: CTBBB10B|CTB-B-B-10-B|CTBBB10B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70727660
|
RS | Circuit Breaker Thermal Rocker Blk Bezel Blk Rocker Panel Mount 10A 125VAC/50VDC | Carling Technologies CTB-B-B-10-B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |