Part Details for CTB-B-B-10-B by Carling Technologies
Overview of CTB-B-B-10-B by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for CTB-B-B-10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CTB-B-B-10-B-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4744 | Buy Now |
DISTI #
691-CTB-B-B-10-B
|
Mouser Electronics | Circuit Breakers CTBBB10B RoHS: Compliant | 0 |
|
$2.4300 / $4.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
303 In Stock |
|
$2.4900 / $4.6000 | Buy Now |
DISTI #
63268004
|
Verical | Circuit Breaker Thermal 10A 250VAC/50VDC Min Qty: 20 Package Multiple: 10 Date Code: 2206 | Americas - 300 |
|
$3.4320 / $5.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
303 In Stock |
|
$2.4900 / $4.6000 | Buy Now |
Part Details for CTB-B-B-10-B
CTB-B-B-10-B CAD Models
CTB-B-B-10-B Part Data Attributes
|
CTB-B-B-10-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CTB-B-B-10-B
Carling Technologies
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CE; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |