Part Details for CTC 12 WAY PLUG GREY by ITT Interconnect Solutions
Overview of CTC 12 WAY PLUG GREY by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft |
Price & Stock for CTC 12 WAY PLUG GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTC 12 WAY PLUG GR
|
Avnet Americas | - Bulk (Alt: CTC 12 WAY PLUG GR) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$2.2250 / $3.8295 | Buy Now |
DISTI #
965-CTC12WYPLUGGREY
|
Mouser Electronics | Automotive Connectors | 0 |
|
$2.8200 / $3.5500 | Order Now |