Part Details for CTCB0603F-600P by Central Technologies
Overview of CTCB0603F-600P by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16600PF8 | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV | |
74ALVCH16600PV | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV |
Price & Stock for CTCB0603F-600P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0603F-600P-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3490 In Stock |
|
$0.1062 / $0.1700 | Buy Now |
Part Details for CTCB0603F-600P
CTCB0603F-600P CAD Models
CTCB0603F-600P Part Data Attributes
|
CTCB0603F-600P
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0603F-600P
Central Technologies
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |