Part Details for CTD2X6005AXXX by Carlo Gavazzi Holding AG
Overview of CTD2X6005AXXX by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD2X6005AXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7315
|
Newark | Current Transformer 600:5A |Carlo Gavazzi CTD2X6005AXXX Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8300 / $96.5700 | Buy Now |
DISTI #
225-CTD2X6005AXXX
|
Mouser Electronics | Current Transformers CURRENT TRANSFORMER 600:5A | 0 |
|
$63.6400 / $81.7000 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER REV.17 | 0 |
|
$60.5800 / $82.2800 | Buy Now |
DISTI #
CTD2X6005AXXX
|
TME | Current transformer, Iin: 600A, Iout: 5A, Class: 0.5, Øint: 24mm Min Qty: 1 | 0 |
|
$29.1900 / $36.9800 | RFQ |