Part Details for CTDLW21SF-371T01 by Central Technologies
Overview of CTDLW21SF-371T01 by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CTDLW21SF-371T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDLW21SF-371T01-ND
|
DigiKey | CMC 280MA 2LN 370 OHM SMD Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1175 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
Part Details for CTDLW21SF-371T01
CTDLW21SF-371T01 CAD Models
CTDLW21SF-371T01 Part Data Attributes:
|
CTDLW21SF-371T01
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDLW21SF-371T01
Central Technologies
Data Line Filter, 2 Function(s), 50V, 0.1A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 370 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.2 mm |