Part Details for CTDS1608CF-332 by Central Technologies
Overview of CTDS1608CF-332 by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTDS1608CF-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDS1608CF-332-ND
|
DigiKey | 3.3UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7495 In Stock |
|
$1.4625 / $2.3400 | Buy Now |
Part Details for CTDS1608CF-332
CTDS1608CF-332 CAD Models
CTDS1608CF-332 Part Data Attributes
|
CTDS1608CF-332
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS1608CF-332
Central Technologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.2 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS1608CF-332
This table gives cross-reference parts and alternative options found for CTDS1608CF-332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608CF-332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS680-332M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | CTDS1608CF-332 vs SDS680-332M |
RL-1608-S-3.3 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | CTDS1608CF-332 vs RL-1608-S-3.3 |
CA555-1608-3R3-M-00 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | CTDS1608CF-332 vs CA555-1608-3R3-M-00 |
PM1608S-3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | CTDS1608CF-332 vs PM1608S-3R3M |
PS1608MT3R3 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | CTDS1608CF-332 vs PS1608MT3R3 |
PBS1608-3R3MB | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | Fenghua (HK) Electronics Ltd | CTDS1608CF-332 vs PBS1608-3R3MB |
CA555-1608-3R3-M-36 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | CTDS1608CF-332 vs CA555-1608-3R3-M-36 |