Filter Your Search
1 - 1 of 1 results
|
CTDS1608CF-332
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 20 % | YES | 100 kHz | 1.6 A | 120 MHz | Ferrite | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.2 MHZ | e3 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CENTRAL TECHNOLOGIES | 2618 | compliant | EAR99 | 8504.50.80.00 |