Part Details for CTHD003B by Essentra Components
Overview of CTHD003B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3264
|
Newark | Cable Tie, 380Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:380Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:110Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD003B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $1.1400 | Buy Now |
DISTI #
RPC3043-ND
|
DigiKey | CBL TIE LOCKING BLK 250LBS 1.25' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$0.3246 / $0.4057 | Buy Now |
DISTI #
144-CTHD003B
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL BLACK W/UV, 15"L 250LB TENSILE & MAX BUNDLE 4.33" RoHS: Compliant | 0 |
|
$0.7100 / $1.1000 | Order Now |
DISTI #
70905769
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Black, Length 15.0 in, 250 LB | Essentra Components CTHD003B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 110 mm (4.330 in) - Overall Width 12.7 mm (0.500 in) - Overall Length 380 mm (14.960 in) RoHS: Compliant | 0 |
|
$0.5970 / $0.8970 | Buy Now |