Part Details for CTHD004B by Essentra Components
Overview of CTHD004B by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3266
|
Newark | Cable Tie, 480Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:480Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:140Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD004B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.3980 | Buy Now |
DISTI #
RPC3788-ND
|
DigiKey | CBL TIE LOCKING BLK 250LB 1.575' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$0.8191 / $1.3231 | Buy Now |
DISTI #
144-CTHD004B
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL BLACK W/UV, 18-7/8"L 250LB TENSILE & MAX BUNDLE 5.51 RoHS: Compliant | 200 |
|
$0.8300 / $1.2500 | Buy Now |
DISTI #
70905770
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Black, Length 18.9 in, 250 LB | Essentra Components CTHD004B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 140 mm (5.510 in) - Overall Width 12.7 mm (0.500 in) - Overall Length 480.1 mm (18.900 in) RoHS: Compliant | 0 |
|
$0.7050 / $0.9150 | Buy Now |
DISTI #
3819391
|
element14 Asia-Pacific | CABLE TIE, 480MM, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$0.8857 / $1.4246 | Buy Now |
DISTI #
3819391
|
Farnell | CABLE TIE, 480MM, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 95 |
|
$1.3275 / $1.8285 | Buy Now |