Part Details for CTHD008B by Essentra Components
Overview of CTHD008B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD008B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3274
|
Newark | Cable Tie, 880Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:880Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:267Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD008B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
RPC3792-ND
|
DigiKey | CBL TIE LOCKING BLK 250LB 2.887' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$1.7670 / $2.7184 | Buy Now |
DISTI #
144-CTHD008B
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL BLACK W/UV, 34-11/16"L 250LB TENSILE & MAX BUNDLE 10.5 RoHS: Compliant | 500 |
|
$1.7200 / $2.5400 | Buy Now |
DISTI #
70905774
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Black, Length 34.6 in, 250 LB | Essentra Components CTHD008B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 267 mm (10.510 in) - Overall Width 12.7 mm (0.500 in) - Overall Length 880.1 mm (34.650 in) RoHS: Compliant | 0 |
|
$1.5000 / $1.8400 | Buy Now |