Part Details for CTHS15CIC07ALARM by Visual Communications Company
Overview of CTHS15CIC07ALARM by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHS15CIC07ALARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2670
|
Newark | Cap-Touch Sensor Display, Alarm, 5.5V, Sensing Range Max:0Mm, Thread Size - Metric:-, Sensor Output Type:-, Supply Voltage Dc Min:2V, Supply Voltage Dc Max:5.5V, Product Range:Cth Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CTHS15CIC07ALARM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$1.5400 | Buy Now |
DISTI #
CTHS15CIC07ALARM-ND
|
DigiKey | SWITCH PUSH CAPACITIVE ILLUM SQ Min Qty: 1 Lead time: 12 Weeks Container: Tube |
90 In Stock |
|
$4.6049 / $9.5000 | Buy Now |
DISTI #
593-CTHS15CIC07ALARM
|
Mouser Electronics | Display Switches CTH SQR 15mm LED 2.1V Lead Ylw Alarm RoHS: Compliant | 95 |
|
$4.1400 / $8.5900 | Buy Now |
DISTI #
V99:2348_17596011
|
Arrow Electronics | Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1716 | Americas - 99 |
|
$1.9140 | Buy Now |
DISTI #
70980636
|
RS | Sensor, Capacitive, Square, Through-Hole,15mm, LED, Yellow, Alarm, CTH Series | VCC (Visual Communications Company) CTHS15CIC07ALARM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100 |
|
$6.4400 / $8.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | CTH TH SQR 15mm LED 2.1V Pins Yellow Alarm RoHS: Compliant | 0 |
|
$3.4600 / $6.5200 | Buy Now |
DISTI #
25903519
|
Verical | Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1716 | Americas - 99 |
|
$1.9140 | Buy Now |
DISTI #
26981875
|
Verical | Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 96 |
|
$2.2326 / $2.3210 | Buy Now |
Part Details for CTHS15CIC07ALARM
CTHS15CIC07ALARM CAD Models
CTHS15CIC07ALARM Part Data Attributes:
|
CTHS15CIC07ALARM
Visual Communications Company
Buy Now
|
Compare Parts:
CTHS15CIC07ALARM
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |