Part Details for CTJ120E02C by TE Connectivity
Overview of CTJ120E02C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ120E02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8180
|
Newark | Module Assy |Deutsch Te Connectivity CTJ120E02C RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2900 / $88.4200 | Buy Now |
DISTI #
CTJ120E02C-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.672" L Min Qty: 55 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.0044 | Buy Now |
DISTI #
CTJ120E02C
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: CTJ120E02C) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$41.9018 / $50.4242 | Buy Now |
DISTI #
571-CTJ120E02C
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 16 |
|
$49.1200 / $55.1500 | Buy Now |
DISTI #
DCHCTJ120E02C
|
Heilind Electronics | Americas - 0 in Stock |
|
$55.5809 / $71.0200 | Buy Now | |
|
Onlinecomponents.com | MODULE ASSY | 0 |
|
$43.2900 / $90.6800 | Buy Now |
|
Quest Components | 120E02C | 1 |
|
$69.4350 | Buy Now |
DISTI #
CTJ120E02C
|
TTI | Terminal Junction Modules MODULE ASSY Min Qty: 55 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.5600 / $48.3500 | Buy Now |
DISTI #
DCHCTJ120E02C
|
Interstate Connecting Components | 0 |
|
$55.5809 / $71.0200 | Buy Now | |
|
Master Electronics | MODULE ASSY | 0 |
|
$43.2900 / $90.6800 | Buy Now |
Part Details for CTJ120E02C
CTJ120E02C CAD Models
CTJ120E02C Part Data Attributes
|
CTJ120E02C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ120E02C
TE Connectivity
MODULE ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |