Part Details for CTJ120E03D by TE Connectivity
Overview of CTJ120E03D by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ120E03D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ120E03D
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: CTJ120E03D) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$89.1254 / $107.2526 | Buy Now |
DISTI #
571-CTJ120E03D
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$109.8200 / $111.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$96.8400 | Buy Now |
DISTI #
DCHCTJ120E03D
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant | 0 |
|
$91.0400 / $190.6800 | Buy Now |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant | 0 |
|
$93.7600 / $196.3800 | Buy Now |
|
Quest Components | CTJ120E03D | 1 |
|
$37.5000 | Buy Now |
|
Quest Components | CTJ120E03D | 1 |
|
$100.0000 | Buy Now |
DISTI #
DCHCTJ120E03D
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant | 0 |
|
$91.0400 / $190.6800 | Buy Now |
Part Details for CTJ120E03D
CTJ120E03D CAD Models
CTJ120E03D Part Data Attributes
|
CTJ120E03D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ120E03D
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |