Part Details for CTJ122E10A by TE Connectivity
Overview of CTJ122E10A by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ122E10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ122E10A
|
Avnet Americas | Feedback Module 20 Position 22 Size DIN Rail Mount - Bulk (Alt: CTJ122E10A) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2736 / $124.2784 | Buy Now |
DISTI #
571-CTJ122E10A
|
Mouser Electronics | Terminal Junction Modules CTJ METAL RAIL MODULE NICKEL RoHS: Compliant | 52 |
|
$128.1500 / $150.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 1 Container: Box | 0Box |
|
$112.2100 | Buy Now |
DISTI #
DCHCTJ122E10A
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$92.5952 | Buy Now | |
DISTI #
CTJ122E10A
|
Avnet Americas | Feedback Module 20 Position 22 Size DIN Rail Mount - Bulk (Alt: CTJ122E10A) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2736 / $124.2784 | Buy Now |
DISTI #
DCHCTJ122E10A
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant | 0 |
|
$112.0700 / $315.0700 | Buy Now |
Part Details for CTJ122E10A
CTJ122E10A CAD Models
CTJ122E10A Part Data Attributes:
|
CTJ122E10A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ122E10A
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |