Part Details for CTJ420E101-513 by TE Connectivity
Overview of CTJ420E101-513 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ420E101-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1085
|
Newark | Elec Module |Te Connectivity CTJ420E101-513 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.2500 / $479.5500 | Buy Now |
DISTI #
CTJ420E101-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$250.3670 | Buy Now |
DISTI #
CTJ420E101-513
|
Avnet Americas | Electronic Component Module Includes 101 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E101-513) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$227.2562 / $273.4778 | Buy Now |
DISTI #
571-CTJ420E101-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 101 CIRCUIT RoHS: Compliant | 0 |
|
$258.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$246.9200 | Buy Now |
DISTI #
DCHCTJ420E101-513
|
Heilind Electronics | CTJ AS81714 Series II | Americas - 0 in Stock |
|
$263.2876 / $319.9958 | Buy Now |
DISTI #
CTJ420E101-513
|
Avnet Americas | Electronic Component Module Includes 101 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E101-513) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$227.2562 / $273.4778 | Buy Now |
DISTI #
CTJ420E101-513
|
Avnet Americas | Electronic Component Module Includes 101 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E101-513) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$227.2562 / $273.4778 | Buy Now |
DISTI #
DCHCTJ420E101-513
|
Interstate Connecting Components | CTJ AS81714 Series II | 0 |
|
$263.2876 / $319.9958 | Buy Now |
|
Master Electronics | ELEC MODULE RoHS: Compliant | 0 |
|
$243.3700 / $666.6600 | Buy Now |
Part Details for CTJ420E101-513
CTJ420E101-513 CAD Models
CTJ420E101-513 Part Data Attributes
|
CTJ420E101-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E101-513
TE Connectivity
ELEC MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |