Part Details for CTJ420E114-513 by TE Connectivity
Overview of CTJ420E114-513 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CTJ420E114-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ420E114-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.1940 | Buy Now |
DISTI #
CTJ420E114-513
|
Avnet Americas | Electronic Component Module Includes 114 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E114-513) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$247.0684 / $297.3196 | Buy Now |
DISTI #
571-CTJ420E114-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 114 CIRCUIT RoHS: Compliant | 0 |
|
$284.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Box | 0Box |
|
$268.4400 | Buy Now |
DISTI #
DCHCTJ420E114-513
|
Heilind Electronics | Americas - 0 in Stock |
|
$327.7252 / $418.7601 | Buy Now | |
DISTI #
CTJ420E114-513
|
TTI | Terminal Junction Modules SIZE 20 114 CIRCUIT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$348.9700 | Buy Now |
DISTI #
DCHCTJ420E114-513
|
Interstate Connecting Components | 0 |
|
$327.7252 / $418.7601 | Buy Now | |
|
Master Electronics | ELEC MODULE RoHS: Compliant | 0 |
|
$261.8900 / $748.9400 | Buy Now |
Part Details for CTJ420E114-513
CTJ420E114-513 CAD Models
CTJ420E114-513 Part Data Attributes:
|
CTJ420E114-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E114-513
TE Connectivity
ELEC MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |