Part Details for CTJ420E197-4010 by TE Connectivity
Overview of CTJ420E197-4010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ420E197-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ420E197-4010
|
Avnet Americas | Electronic Component Module Includes 197 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E197-4010) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Bulk | 0 |
|
$248.7794 / $299.3786 | Buy Now |
DISTI #
571-CTJ420E197-4010
|
Mouser Electronics | Terminal Junction Modules ELEC MODULE RoHS: Not Compliant | 0 |
|
$284.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$270.3000 | Buy Now |
DISTI #
DCHCTJ420E197-4010
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCTJ420E197-4010
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$263.7000 / $754.1200 | Buy Now |