Part Details for CTJ716E01D-6144 by TE Connectivity
Overview of CTJ716E01D-6144 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6144IVZA | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IRZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller |
Price & Stock for CTJ716E01D-6144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ716E01D-6144-ND
|
DigiKey | CONN GRND BLOCK SZ16 Min Qty: 30 Lead time: 52 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3993 | Buy Now |
DISTI #
CTJ716E01D-6144
|
Avnet Americas | Grounding Module 6 Position 16 Size Stud Mount - Bulk (Alt: CTJ716E01D-6144) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0834 / $90.3546 | Buy Now |
DISTI #
571-CTJ716E01D-6144
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$102.5600 / $109.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Bag | 0Bag |
|
$81.5800 | Buy Now |
DISTI #
DCHCTJ716E01D-6144
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant | 0 |
|
$77.2700 / $155.1000 | Buy Now |
DISTI #
CTJ716E01D-6144
|
TTI | Terminal Junction Modules MODULE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.1100 | Buy Now |
DISTI #
DCHCTJ716E01D-6144
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant | 0 |
|
$77.2700 / $155.1000 | Buy Now |
Part Details for CTJ716E01D-6144
CTJ716E01D-6144 CAD Models
CTJ716E01D-6144 Part Data Attributes
|
CTJ716E01D-6144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ716E01D-6144
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |