Part Details for CTJ716E01D-6218 by TE Connectivity
Overview of CTJ716E01D-6218 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56218BDLE#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
R5F56218BDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
R5F56218BDLD#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host |
Price & Stock for CTJ716E01D-6218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ716E01D-6218-ND
|
DigiKey | CONN GRND BLOCK SZ16 Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.0832 | Buy Now |
DISTI #
CTJ716E01D-6218
|
Avnet Americas | Grounding Module 6 Position 16 Size Stud Mount - Bulk (Alt: CTJ716E01D-6218) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CTJ716E01D-6218
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$78.5500 / $83.6900 | Order Now |