There are no models available for this part yet.
Overview of CTJ716K01D-7067 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE706702 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. |
Price & Stock for CTJ716K01D-7067 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ716K01D-7067-ND
|
DigiKey | CONN GRND BLOCK SZ16 0.955" L Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.8980 | Buy Now | |
DISTI #
CTJ716K01D-7067
|
Avnet Americas | Grounding Module 6 Position 16 Size Flange Mount - Bulk (Alt: CTJ716K01D-7067) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2620 / $58.0780 | Buy Now | |
DISTI #
571-CTJ716K01D-7067
|
Mouser Electronics | Terminal Junction Modules SIZE 16 1 CONT RoHS: Compliant | 10 |
|
$56.5800 / $70.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$52.4400 | Buy Now | ||
DISTI #
DCHCTJ716K01D-7067
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1600 / $72.0000 | Buy Now | ||
DISTI #
M81714/63-16F
|
TTI | Socket Junction Modules SIZE 16 1 CONT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$55.7000 / $62.5600 | Buy Now | |
DISTI #
DCHCTJ716K01D-7067
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$49.1600 / $72.0000 | Buy Now |
CAD Models for CTJ716K01D-7067 by TE Connectivity
Part Data Attributes for CTJ716K01D-7067 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|