Part Details for CTJ720E01B-513 by TE Connectivity
Overview of CTJ720E01B-513 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CTJ720E01B-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CTJ720E01B-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 1 CONT RoHS: Compliant | 108 |
|
$43.4400 / $49.4900 | Buy Now |
DISTI #
DCHCTJ720E01B-513
|
Heilind Electronics | Americas - 0 in Stock |
|
$52.5131 / $67.1001 | Buy Now | |
|
Onlinecomponents.com | Conn Rectangular F 12 POS ST Cable Mount RoHS: Compliant | 0 |
|
$43.7600 / $59.0600 | Buy Now |
DISTI #
CTJ720E01B-513
|
TTI | Terminal Junction Modules SIZE 20 1 CONT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$42.5300 / $48.3400 | Buy Now |
DISTI #
DCHCTJ720E01B-513
|
Interstate Connecting Components | 0 |
|
$52.5131 / $67.1001 | Buy Now | |
|
Master Electronics | Conn Rectangular F 12 POS ST Cable Mount RoHS: Compliant | 0 |
|
$43.7600 / $59.0600 | Buy Now |
Part Details for CTJ720E01B-513
CTJ720E01B-513 CAD Models
CTJ720E01B-513 Part Data Attributes
|
CTJ720E01B-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ720E01B-513
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |