Part Details for CTJ720E01B-6199 by TE Connectivity
Overview of CTJ720E01B-6199 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-199LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for CTJ720E01B-6199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ720E01B-6199-ND
|
DigiKey | CONN GRND BLOCK SZ20 0.955" L Min Qty: 76 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.0907 | Buy Now |
DISTI #
CTJ720E01B-6199
|
Avnet Americas | Grounding Module 12 Position 20 Size Stud Mount - Bulk (Alt: CTJ720E01B-6199) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$50.8344 / $61.1736 | Buy Now |
DISTI #
571-CTJ720E01B-6199
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$61.8500 / $62.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$55.2400 | Buy Now |
DISTI #
DCHCTJ720E01B-6199
|
Heilind Electronics | CTJ720E01B-6199 | Americas - 0 in Stock |
|
$67.4296 / $86.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4800 / $146.4700 | Buy Now |
DISTI #
DCHCTJ720E01B-6199
|
Interstate Connecting Components | CTJ720E01B-6199 | 0 |
|
$67.4296 / $86.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.4800 / $146.4700 | Buy Now |
Part Details for CTJ720E01B-6199
CTJ720E01B-6199 CAD Models
CTJ720E01B-6199 Part Data Attributes
|
CTJ720E01B-6199
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ720E01B-6199
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity |