Part Details for CTL-13 by Amphenol RF
Overview of CTL-13 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5099
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Mmcx, Mcx, Sma & Smb Rf Coaxial Connectors, Product Range:Amphenol Rf Ctl Series, Crimp Size:0.151", 0.128", 0.105" Rohs Compliant: Na |Amphenol Rf CTL-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$232.4900 / $250.3700 | Buy Now |
DISTI #
ARF1782-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$236.1536 / $274.9000 | Buy Now |
DISTI #
3937-CTL-13-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$400.2590 / $422.7000 | Buy Now |
DISTI #
70039788
|
RS | Crimp Tool, Manual/Ratcheted, 0.105/0.128/0.151 Hex, for MicroMate/SMB/SMA Conn. | Amphenol RF CTL-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$246.7500 / $280.4000 | Buy Now |
DISTI #
AMRCTL-13
|
Heilind Electronics | AMLCTL-13 | Americas - 0 in Stock |
|
$237.0769 / $271.2334 | Buy Now |
|
Onlinecomponents.com | Tool Frame with Die Set Hex Cavity Dimensions are 0.105 0.128 0.151 RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$219.0900 / $247.3800 | Buy Now |
DISTI #
AMRCTL-13
|
Interstate Connecting Components | AMLCTL-13 | 0 |
|
$237.0769 / $271.2334 | Buy Now |
|
Powell Electronics | Crimp Tool Min Qty: 1 | 1 |
|
$220.1400 / $232.4800 | Buy Now |
|
Master Electronics | Tool Frame with Die Set Hex Cavity Dimensions are 0.105 0.128 0.151 RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$219.0900 / $247.3800 | Buy Now |
DISTI #
57974.1
|
TestEquity LLC | Amphenol RF CTL-13 Ratcheting Hand Crimp with Die Set AM-1377D, Black/Blue | 0 |
|
$192.6300 | Buy Now |