There are no models available for this part yet.
Overview of CTL-14 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-14 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82C1275
|
Newark | Crimp Tool, 75Ohm Crimp Plug, Crimp Tool Type:Ratchet, For Use With:Bnc Rf Coaxial Connectors, Product Range:Amphenol Rf Ctl Series Rohs Compliant: Na |Amphenol Rf CTL-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.5500 / $969.6300 | Buy Now | |
DISTI #
3937-CTL-14-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,601.7250 / $1,646.1100 | Buy Now | |
DISTI #
CTL-14-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$719.7500 / $773.0600 | Buy Now | |
DISTI #
70039766
|
RS | Crimp Tool, Manual/Ratcheted, 0.255/0.319/0.324 Hex, 0.042 Square, for BNC 3-Pc | Amphenol RF CTL-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$828.7400 | Buy Now | |
DISTI #
AMRCTL-14
|
Heilind Electronics | TOOL FRAME WITH DIE SET, | Americas - 0 in Stock |
|
$948.7077 / $1,005.9366 | Buy Now | |
Onlinecomponents.com | Tool Frame with Die Set Hex Cavity Dimensions are 0.255 0.319 0.324 0.042 RoHS: Compliant |
11 In Stock 3 Factory Stock |
|
$702.2000 / $754.2000 | Buy Now | ||
DISTI #
AMRCTL-14
|
Interstate Connecting Components | TOOL FRAME WITH DIE SET, | 0 |
|
$948.7077 / $1,005.9366 | Buy Now | |
Powell Electronics | Crimp Tool Min Qty: 1 | 2 |
|
$880.9400 / $905.3500 | Buy Now | ||
Master Electronics | Tool Frame with Die Set Hex Cavity Dimensions are 0.255 0.319 0.324 0.042 RoHS: Compliant |
11 In Stock 3 Factory Stock |
|
$702.2000 / $754.2000 | Buy Now | ||
DISTI #
57975.1
|
TestEquity LLC | Amphenol RF CTL-14 Ratcheting Hand Crimp with Die Set, Black/Blue | 0 |
|
$845.0100 | Buy Now |
CAD Models for CTL-14 by Amphenol RF
Part Data Attributes for CTL-14 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|