Part Details for CTL-2 by Amphenol RF
Overview of CTL-2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1383
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Bnc & Tnc Rf Coaxial Connectors, Product Range:Amphenol Rf Ctl Series, Crimp Size:0.324", 0.178", 0.068" Rohs Compliant: Na |Amphenol Rf CTL-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$146.3400 / $172.4600 | Buy Now |
DISTI #
ARF1117-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$151.1792 / $172.0300 | Buy Now |
DISTI #
70039782
|
RS | Crimp Tool, Manual/Ratcheted, 0.178/0.324/0.068 Hex, for BNC/TNC 3-Pc Connectors | Amphenol RF CTL-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$151.6700 / $172.3500 | Buy Now |
DISTI #
AMRCTL-2
|
Heilind Electronics | RCTL-2 CRIMP TOOL FOR RG 6,174 | Americas - 0 in Stock |
|
$141.6923 / $197.0800 | Buy Now |
|
Onlinecomponents.com | Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068 RoHS: Compliant |
13 In Stock 1 Factory Stock |
|
$151.6100 / $202.6400 | Buy Now |
DISTI #
AMRCTL-2
|
Interstate Connecting Components | RCTL-2 CRIMP TOOL FOR RG 6,174 | 0 |
|
$141.6923 / $197.0800 | Buy Now |
|
Master Electronics | Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068 RoHS: Compliant |
13 In Stock 1 Factory Stock |
|
$151.6100 / $202.6400 | Buy Now |
DISTI #
57978.1
|
TestEquity LLC | Amphenol RF CTL-2 Ratcheting Hand Crimp with Die Set 47-20024, Black/Blue | 0 |
|
$157.1400 | Buy Now |