Part Details for CTL-20-090 by TE Connectivity
Overview of CTL-20-090 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-20-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5191
|
Newark | Junction Assy |Te Connectivity CTL-20-090 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $18.3900 | Buy Now |
DISTI #
1508-CTL-20-090-ND
|
DigiKey | JUNCTION ASSY Min Qty: 95 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9295 | Buy Now |
DISTI #
CTL-20-090
|
Avnet Americas | In-line Junction Splice 20 Size Straight Cable Mount Elastomer - Bulk (Alt: CTL-20-090) Min Qty: 95 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$14.9624 / $18.0056 | Buy Now |
DISTI #
571-CTL-20-090
|
Mouser Electronics | In-Line Junction Modules JUNCTION ASSY RoHS: Compliant | 0 |
|
$17.5400 / $19.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 95 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$16.2600 | Buy Now |
|
Onlinecomponents.com | JUNCTION ASSY RoHS: Compliant | 0 |
|
$15.5800 / $32.6200 | Buy Now |
|
Onlinecomponents.com | JUNCTION ASSY RoHS: Compliant | 0 |
|
$15.5800 / $32.6200 | Buy Now |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$15.5800 / $32.6200 | Buy Now |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$15.5800 / $32.6200 | Buy Now |
Part Details for CTL-20-090
CTL-20-090 CAD Models
CTL-20-090 Part Data Attributes
|
CTL-20-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTL-20-090
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |