Part Details for CTL-22-513 by TE Connectivity
Overview of CTL-22-513 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CTL-22-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTL-22-513-ND
|
DigiKey | CONN WIRE SPLICE SZ22 0.200" DIA Min Qty: 160 Lead time: 52 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.5550 | Buy Now |
DISTI #
CTL-22-513
|
Avnet Americas | Inline-Junction for CTJ Series Plug and Receptacle Connectors 22 Contact Size 22AWG to 26AWG - Bulk (Alt: CTL-22-513) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk | 0 |
|
$32.2730 / $38.8370 | Buy Now |
DISTI #
571-CTL-22-513
|
Mouser Electronics | In-Line Junction Modules SIZE 22 RoHS: Compliant | 138 |
|
$37.8300 / $46.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$35.0700 | Buy Now |
DISTI #
DCHCTL-22-513
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.3899 / $45.4432 | Buy Now | |
|
Onlinecomponents.com | JUNCTION ASSY RoHS: Compliant |
218 In Stock |
|
$35.8300 / $48.4000 | Buy Now |
DISTI #
69272060
|
Verical | Composite Termination System Including Socket Contacts Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 211 |
|
$49.0731 / $61.2658 | Buy Now |
DISTI #
CTL-22-513
|
TTI | In-Line Junction Modules SIZE 22 Min Qty: 160 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.7900 / $35.1600 | Buy Now |
DISTI #
DCHCTL-22-513
|
Interstate Connecting Components | 0 |
|
$37.3899 / $45.4432 | Buy Now | |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant |
218 In Stock |
|
$35.8300 / $48.4000 | Buy Now |
Part Details for CTL-22-513
CTL-22-513 CAD Models
CTL-22-513 Part Data Attributes
|
CTL-22-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTL-22-513
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |