Part Details for CTL2001F by Red Lion Controls
Overview of CTL2001F by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTL2001F-ND
|
DigiKey | SENSOR CURRENT 100A, 150A, 200A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.9700 | Buy Now |
DISTI #
70031341
|
RS | CURRENT TRANSDUCER, AC, 200A/10VDC | Red Lion Controls CTL2001F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$263.5500 / $299.4900 | Buy Now |
|
Neutron USA | 200A/10VDC, FIXED CASE | 2 |
|
$340.0200 | Buy Now |