Part Details for CTL2002F by Red Lion Controls
Overview of CTL2002F by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTL2002F-ND
|
DigiKey | SENSOR CURRENT 100A, 150A, 200A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$407.2300 | Buy Now |
DISTI #
70031166
|
RS | CURRENT TRANSDUCER, AC, 200A/4-20MA | Red Lion Controls CTL2002F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.4000 / $411.3000 | RFQ |