Part Details for CTL2002S by Red Lion Controls
Overview of CTL2002S by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2520
|
Newark | 200A/4-20Ma, Split Case Rohs Compliant: Yes |Red Lion Controls CTL2002S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.0000 | Buy Now |
DISTI #
CTL2002S-ND
|
DigiKey | SENSOR CURRENT 100A, 150A, 200A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.1300 | Buy Now |
DISTI #
70031167
|
RS | Current Transducer, Ac, 200A/4-20Ma | Red Lion Controls CTL2002S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$468.9600 / $509.7400 | Buy Now |