Part Details for CTL3B-15 by L-com Inc
Overview of CTL3B-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8806
|
Newark | Ca Rgb 3 Coax Bnc M /M 15 Gry |L-Com CTL3B-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$63.9900 | Buy Now |
DISTI #
5073-CTL3B-15-ND
|
DigiKey | CA RGB 3 COAX BNC M /M 15' GRY Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.4337 / $68.2400 | Buy Now |
DISTI #
73601585
|
RS | Deluxe RGB Multi-Coaxial Cable3 BNC Male / Male15.0 ft- | L-com CTL3B-15 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | CA RGB 3 COAX BNC M /M 15' GRY | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
CTL3B-15
|
L-com US | This series of three line 75 Ohm cable is perfect for the transmission of a RGB video signal. The true 75 Ohm BNC male connectors provide impedance matched performance to assure a clean signal. The molded strain reliefs on the BNC connectors and on the cable jacket result in a durable and long lasting assembly. Individual cables are color coded Red, Green and Blue to assure correct hookup. Available in 5 standard lengths from 5 to 25 ft. Min Qty: 1 Package Multiple: 1 | 39 |
|
$32.0000 / $63.9900 | Buy Now |