Part Details for CTL3VGAMF-20B by L-com Inc
Overview of CTL3VGAMF-20B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3VGAMF-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1798
|
Newark | Cable Assy, Hd15 Plug-Rcpt, 20 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M, Jacket Color:Black, Product Range:Ctl3Vgamf-B Series Rohs Compliant: Yes |L-Com CTL3VGAMF-20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$87.9900 | Buy Now |
DISTI #
5073-CTL3VGAMF-20B-ND
|
DigiKey | CA SVGA HD15 M/HD15 F 20' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.0054 / $90.9100 | Buy Now |
DISTI #
73599961
|
RS | Premium SVGA Extension CableHD15 Male / FemaleBlack 20.0 ft- | L-com CTL3VGAMF-20B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9900 | RFQ |
|
Onlinecomponents.com | CA SVGA HD15 M/HD15 F 20' BLK | 0 |
|
$75.2700 / $95.4400 | Buy Now |
DISTI #
77735506
|
Verical | CTL3VGAMF-20B Min Qty: 1 Package Multiple: 1 | Americas - 148 |
|
$69.5121 / $87.9900 | Buy Now |
DISTI #
CTL3VGAMF-20B
|
L-com US | These premium VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. The male to female gender configuration allows extension of existing SVGA line. Available in 9 standard lengths from 5 to 200 feet. Min Qty: 1 Package Multiple: 1 | 148 |
|
$69.5100 / $87.9900 | Buy Now |
Part Details for CTL3VGAMF-20B
CTL3VGAMF-20B CAD Models
CTL3VGAMF-20B Part Data Attributes:
|
CTL3VGAMF-20B
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CTL3VGAMF-20B
L-com Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |