There are no models available for this part yet.
Overview of CTL3VGAMM-50B by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL3VGAMM-50B by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M8469
|
Newark | Monitor Cable, Svga Video, 50Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15M, Jacket Color:Black, Product Range:-, Cable Length:50Ft, Colour:Black Rohs Compliant: Yes |L-Com CTL3VGAMM-50B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$154.6400 | Buy Now | |
DISTI #
5073-CTL3VGAMM-50B-ND
|
DigiKey | CA SVGA HD15 M/HD15 M 50' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$154.5900 | Buy Now | |
DISTI #
73603228
|
RS | Premium SVGA CableHD15 Male / MaleBlack 50.0 ft- | L-com CTL3VGAMM-50B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8100 / $132.7500 | RFQ | |
Onlinecomponents.com | CA SVGA HD15 M/HD15 M 50' BLK RoHS: Compliant | 0 |
|
$99.2200 / $125.8100 | Buy Now | ||
DISTI #
CTL3VGAMM-50B
|
L-com US | These premium VGA cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. Available in 9 standard lengths from 3 to 200 feet. Min Qty: 1 Package Multiple: 1 | 147 |
|
$94.3900 / $117.9900 | Buy Now |
CAD Models for CTL3VGAMM-50B by L-com Inc
Part Data Attributes for CTL3VGAMM-50B by L-com Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|